Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoISS1-10-L
Newark Part No.30AC7206
Product RangeMICRO MATE ISS1 Series
Your Part Number
Technical Datasheet
2,531 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.809 |
| 250+ | $0.725 |
| 500+ | $0.653 |
| 1000+ | $0.570 |
| 2500+ | $0.508 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoISS1-10-L
Newark Part No.30AC7206
Product RangeMICRO MATE ISS1 Series
Technical Datasheet
Product RangeMICRO MATE ISS1 Series
No. of Positions10Positions
Pitch Spacing1mm
For Use WithSamtec MICRO MATE ISS1 Series Socket Contacts
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
MICRO MATE ISS1 Series
No. of Positions
10Positions
For Use With
Samtec MICRO MATE ISS1 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate