Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoLSHM-120-02.5-L-DV-A-S-TR
Newark Part No.
Re-Reel95AC4712
Cut Tape95AC4712
Product RangeLSHM Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 10+ | $4.940 |
| 25+ | $4.780 |
| 50+ | $4.400 |
| 100+ | $3.940 |
| 500+ | $3.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoLSHM-120-02.5-L-DV-A-S-TR
Newark Part No.
Re-Reel95AC4712
Cut Tape95AC4712
Product RangeLSHM Series
Technical Datasheet
Mezzanine Connector TypeHermaphroditic
GenderHermaphroditic
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Product RangeLSHM Series
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
Pitch Spacing
0.5mm
No. of Contacts
40Contacts
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
Gender
Hermaphroditic
No. of Rows
2Rows
Connector Mounting
Surface Mount
Product Range
LSHM Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability