Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoLSHM-130-04.0-L-DV-A-N-K-TR
Newark Part No.95AC4717
Product RangeLSHM Series
Technical Datasheet
Packaging Options
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 10+ | $4.580 |
| 25+ | $4.460 |
| 50+ | $4.320 |
| 100+ | $4.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoLSHM-130-04.0-L-DV-A-N-K-TR
Newark Part No.95AC4717
Product RangeLSHM Series
Technical Datasheet
Mezzanine Connector TypeHermaphroditic
Pitch Spacing0.5mm
GenderHermaphroditic
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount
Product RangeLSHM Series
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
Gender
Hermaphroditic
No. of Contacts
60Contacts
Product Range
LSHM Series
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.5mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Alternatives for LSHM-130-04.0-L-DV-A-N-K-TR
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability