Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoLSHM-150-01-F-DH-A-S-K-TR
Newark Part No.33AH7305
Product RangeLSHM Series
Technical Datasheet
124 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.780 |
| 10+ | $10.800 |
| 25+ | $10.370 |
| 100+ | $9.020 |
| 250+ | $8.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoLSHM-150-01-F-DH-A-S-K-TR
Newark Part No.33AH7305
Product RangeLSHM Series
Technical Datasheet
Mezzanine Connector TypeHermaphroditic
No. of Contacts100Contacts
GenderHermaphroditic
Pitch Spacing0.5mm
No. of Rows2Rows
Connector MountingSurface Mount
Product RangeLSHM Series
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
Gender
Hermaphroditic
No. of Rows
2Rows
Product Range
LSHM Series
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
100Contacts
Pitch Spacing
0.5mm
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability