Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoLSS-120-01-F-DV-A
Newark Part No.45P4555
Product RangeLSS Series
Your Part Number
Technical Datasheet
3,955 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 50+ | $3.060 |
| 100+ | $2.660 |
| 500+ | $2.250 |
| 1000+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoLSS-120-01-F-DV-A
Newark Part No.45P4555
Product RangeLSS Series
Technical Datasheet
Mezzanine Connector TypeHermaphroditic
Pitch Spacing0.635mm
No. of Rows2Rows
Product RangeLSS Series
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
Gender
Receptacle
Product Range
LSS Series
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Pitch Spacing
0.635mm
No. of Rows
2Rows
No. of Contacts
40Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Alternatives for LSS-120-01-F-DV-A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate