Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoLSS-130-01-F-DV-A
Newark Part No.85T5357
Product RangeLSS Series
Your Part Number
Technical Datasheet
5,605 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 25+ | $3.290 |
| 50+ | $3.130 |
| 100+ | $2.850 |
| 500+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoLSS-130-01-F-DV-A
Newark Part No.85T5357
Product RangeLSS Series
Technical Datasheet
Mezzanine Connector TypeHermaphroditic
Pitch Spacing0.635mm
No. of Rows2Rows
Product RangeLSS Series
No. of Contacts60Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LSS-130-01-F-DV-A is a 60-position 2-row high-speed Hermaphroditic Strip with gold-plated phosphor bronze contacts and a black liquid crystal polymer insulator. It mates with the LSS high-speed hermaphroditic terminal/socket strip.
- Audible click when mated
- 1.7A Current rating per pin
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
Gender
Receptacle
Product Range
LSS Series
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Pitch Spacing
0.635mm
No. of Rows
2Rows
No. of Contacts
60Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate