Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoLSS-130-03-F-DV-A
Newark Part No.85T5361
Product RangeLSS Series
Technical Datasheet
155 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
| 50+ | $6.070 |
| 100+ | $5.130 |
| 500+ | $3.650 |
| 1000+ | $2.780 |
Price for:Each
Minimum: 1
Multiple: 1
$7.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoLSS-130-03-F-DV-A
Newark Part No.85T5361
Product RangeLSS Series
Technical Datasheet
Mezzanine Connector TypeHermaphroditic
Pitch Spacing0.635mm
Product RangeLSS Series
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Pitch Spacing
0.635mm
Product Range
LSS Series
No. of Contacts
60Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate