Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMB1-130-01-F-S-02-SL
Newark Part No.30AJ4521
Technical Datasheet
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.820 |
| 10+ | $7.520 |
| 100+ | $6.850 |
| 250+ | $5.480 |
| 500+ | $5.400 |
Price for:Each
Minimum: 1
Multiple: 1
$8.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMB1-130-01-F-S-02-SL
Newark Part No.30AJ4521
Technical Datasheet
Card Edge Connector TypeSingle Side
Card Thickness1.57mm
No. of Contacts30 Contacts
Connector MountingSurface Mount
Connector Body OrientationRight Angle
Contact Termination TypeSolder
Contact MaterialBeryllium Copper
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Edge Connector Type
Single Side
No. of Contacts
30 Contacts
Connector Body Orientation
Right Angle
Contact Material
Beryllium Copper
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Card Thickness
1.57mm
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate