Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMCP-8-02-L-01.00-T-BC
Newark Part No.01AC1358
Product RangeMCP Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $20.790 |
| 10+ | $19.670 |
| 25+ | $18.950 |
| 50+ | $18.380 |
| 100+ | $16.020 |
Price for:Each
Minimum: 1
Multiple: 1
$20.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMCP-8-02-L-01.00-T-BC
Newark Part No.01AC1358
Product RangeMCP Series
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
Connector Type ACircular 12 Position Plug
No. of Positions12Positions
Connector Type BFree End
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Color-
Product RangeMCP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Circular Plug to Free End
No. of Positions
12Positions
Cable Length - Imperial
3.3ft
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Connector Type A
Circular 12 Position Plug
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
MCP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate