Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMEC113002LDA
Newark Part No.59J7183
Product RangeMEC1 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.820 |
| 10+ | $5.250 |
| 25+ | $4.730 |
| 50+ | $4.290 |
| 100+ | $3.840 |
Price for:Each
Minimum: 1
Multiple: 1
$5.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMEC113002LDA
Newark Part No.59J7183
Product RangeMEC1 Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts60Contacts
Card Thickness1.58mm
Pitch Spacing1mm
No. of Contacts60 Contacts
Connector MountingSurface Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
No. of Rows2Rows
Contact MaterialBeryllium Copper
Contact Plating - Mating Side10µ" Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeMEC1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.58mm
No. of Contacts
60 Contacts
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Material
Beryllium Copper
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
60Contacts
Pitch Spacing
1mm
Gender
Receptacle
Connector Body Orientation
Straight
No. of Rows
2Rows
Contact Plating - Mating Side
10µ" Gold Plated Contacts
Product Range
MEC1 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate