Print Page
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.300 |
| 10+ | $9.440 |
| 100+ | $8.570 |
| 250+ | $7.700 |
| 500+ | $6.770 |
Price for:Each
Minimum: 1
Multiple: 1
$10.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMEC6-140-02-L-D-RA1
Newark Part No.30AJ4539
Product RangeMEC6-RA
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts80 Contacts
Connector MountingSurface Mount
Connector Body OrientationRight Angle
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side10µ" Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeMEC6-RA
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MEC6-140-02-L-D-RA1 is a 80-pole 1mm Right Angle Socket with 10μinch (0.25μm) gold-plated phosphor bronze contacts. The MEC6-RA series socket has surface mount right angle contact termination.
- Black colour
- 1.6A Current rating
- Lead-free solderable
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
80 Contacts
Connector Body Orientation
Right Angle
Contact Material
Phosphor Bronze
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (25-Jun-2025)
Card Thickness
1.57mm
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
10µ" Gold Plated Contacts
Product Range
MEC6-RA
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate