Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMEC6-150-02-L-D-RA1
Newark Part No.68R2130
Product RangeMEC6-RA Series
Your Part Number
196 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.430 |
| 120+ | $7.700 |
| 480+ | $7.130 |
| 960+ | $5.960 |
Price for:Each
Minimum: 60
Multiple: 60
$565.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMEC6-150-02-L-D-RA1
Newark Part No.68R2130
Product RangeMEC6-RA Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts100Contacts
Card Thickness1.57mm
Pitch Spacing0.635mm
No. of Contacts100 Contacts
Connector MountingSurface Mount
Connector Body OrientationRight Angle
No. of Rows2Rows
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side10µ" Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeMEC6-RA Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
The MEC6-150-02-L-D-RA1 is a 100-position 2-row right-angle Micro Edge Card Socket with gold-plated phosphor bronze contacts and a black liquid crystal polymer insulator. It accepts 0.062-inch (1.60mm) thick cards.
- 1.7A Current rating per pin
- 195VAC Voltage rating
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
No. of Contacts
100 Contacts
Gender
Receptacle
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (05-Nov-2025)
No. of Contacts
100Contacts
Pitch Spacing
0.635mm
Connector Mounting
Surface Mount
Connector Body Orientation
Right Angle
Contact Termination Type
Solder
Contact Plating - Mating Side
10µ" Gold Plated Contacts
Product Range
MEC6-RA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
