Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMECT-115-01-M-D-RA1
Newark Part No.73P4941
Product RangeMECT Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 50+ | $3.800 |
| 100+ | $3.230 |
| 500+ | $2.860 |
| 1000+ | $2.300 |
Price for:Each
Minimum: 1
Multiple: 1
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMECT-115-01-M-D-RA1
Newark Part No.73P4941
Product RangeMECT Series
Technical Datasheet
Connector TypeXFP
No. of Contacts30Contacts
Port Configuration1 x 1 (Single)
Product RangeMECT Series
Connector MountingSurface Mount
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
XFP
Port Configuration
1 x 1 (Single)
Connector Mounting
Surface Mount
No. of Contacts
30Contacts
Product Range
MECT Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate