Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMMS-103-02-L-SH-TR
Newark Part No.30AJ4576
Product RangeTiger Claw MMS
Technical Datasheet
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMMS-103-02-L-SH-TR
Newark Part No.30AJ4576
Product RangeTiger Claw MMS
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts3Contacts
Connector MountingSurface Mount
Product RangeTiger Claw MMS
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMS series from Samtec are Tiger Claw socket strips. These are surface mount socket strips mates with Samtec TMMH, TMM, MTMM, MMT, TW, LTMM, ZLTMM, TCMD and TSH series connectors.
- Pitch spacing is 2mm (2 to 40 contacts per row)
- Single row horizontal mounting socket strip
- High operating temperature range of -55°C to 125°C for 10μ" gold plated contacts
- Black liquid crystal polymer insulator material
- Contact material is phosphor bronze
- Contact resistance is 10mohm
- Tiger Claw contact system
- Complies with UL E111594 and CSA 090871_0_000 standards
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Contacts
3Contacts
Product Range
Tiger Claw MMS
Contact Plating
Gold Plated Contacts
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate