Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMMS-111-01-L-SV
Newark Part No.69W9899
Product RangeTiger Claw MMS
Technical Datasheet
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.740 |
10+ | $4.550 |
100+ | $3.790 |
500+ | $3.210 |
1000+ | $2.750 |
2500+ | $2.520 |
5000+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$4.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMMS-111-01-L-SV
Newark Part No.69W9899
Product RangeTiger Claw MMS
Technical Datasheet
Pitch Spacing2mm
Connector SystemsBoard-to-Board, Wire-to-Board
No. of Rows1Rows
No. of Contacts11Contacts
Connector MountingThrough Hole Mount
Product RangeTiger Claw MMS
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
2mm
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Connector Systems
Board-to-Board, Wire-to-Board
No. of Contacts
11Contacts
Product Range
Tiger Claw MMS
Contact Plating
Gold Plated Contacts
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate