Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMMS-140-01-L-DV
Newark Part No.11P5773
Product RangeMMS Series
Technical Datasheet
1,474 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $14.800 |
10+ | $13.700 |
25+ | $12.320 |
50+ | $11.980 |
100+ | $10.530 |
250+ | $9.850 |
500+ | $9.640 |
Price for:Each
Minimum: 1
Multiple: 1
$14.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMMS-140-01-L-DV
Newark Part No.11P5773
Product RangeMMS Series
Technical Datasheet
Pitch Spacing2mm
Connector SystemsBoard-to-Board, Wire-to-Board
No. of Contacts80Contacts
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Product RangeMMS Series
No. of Rows2Rows
Contact MaterialPhosphor Bronze
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MMS series from Samtec are Tiger Claw socket strips. These through hole socket strips mates with Samtec TMMH, TMM, MTMM, MMT, TW, LTMM, ZLTMM, TCMD and TSH series connectors.
- Pitch spacing is 2mm (2 to 40 contacts per row)
- Double row vertical mounting socket strip
- High operating temperature range of -55°C to 125°C for 10μ" gold plated contacts
- Black liquid crystal polymer insulator material
- Contact material is phosphor bronze
- Contact resistance is 10mohm
- Tiger Claw contact system
- Complies with UL E111594 and CSA 090871_0_000 standards
Applications
Industrial
Technical Specifications
Pitch Spacing
2mm
No. of Contacts
80Contacts
Contact Termination Type
Through Hole
Product Range
MMS Series
Contact Material
Phosphor Bronze
Connector Systems
Board-to-Board, Wire-to-Board
Gender
Receptacle
Connector Mounting
Through Hole Mount
No. of Rows
2Rows
SVHC
No SVHC (10-Jun-2022)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate