Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMNT-111-BK-G
Newark Part No.85T5952
Product RangeMNT Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 25+ | $3.520 |
| 50+ | $3.280 |
| 100+ | $3.120 |
| 500+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMNT-111-BK-G
Newark Part No.85T5952
Product RangeMNT Series
Technical Datasheet
Accessory TypeShunt
No. of Positions11Positions
Pitch Spacing2.54mm
Product RangeMNT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Shunt
For Use With
Samtec TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers
Product Range
MNT Series
No. of Positions
11Positions
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate