Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMPT-02-6.30-01-L-V
Newark Part No.94T2400
Product RangePowerstrip MPT Series
Technical Datasheet
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
| 25+ | $3.290 |
| 50+ | $3.060 |
| 100+ | $2.900 |
| 500+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$3.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMPT-02-6.30-01-L-V
Newark Part No.94T2400
Product RangePowerstrip MPT Series
Technical Datasheet
Product RangePowerstrip MPT Series
Pitch Spacing5mm
Connector MountingPCB Mount
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MPT-02-6.30-01-L-V is a 2-position 1-row Dual Blade Header with gold-plated copper alloy contacts and a black liquid crystal polymer insulator. It mates with MPS and MPSS connectors.
- High-power dual blade contact
- 575VAC/812VDC Voltage rating
- 24.7A Current rating
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Powerstrip MPT Series
Connector Mounting
PCB Mount
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
5mm
No. of Rows
1Rows
Contact Termination Type
Through Hole
Contact Material
Copper Alloy
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability