2. Connectors
                      3. Card Edge Connectors
                      Print Page

                      PCIE-G4-16-01-S-DV-WT-K

                      Card Edge Connector, w/ Weld Tab, Dual Side, 1.6 mm, 164 Contacts, Surface Mount, Straight

                      Date/Lot Code

                      SAMTEC PCIE-G4-16-01-S-DV-WT-K
                      SAMTEC PCIE-G4-16-01-S-DV-WT-K
                      SAMTEC PCIE-G4-16-01-S-DV-WT-K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSAMTEC
                      Manufacturer Part NoPCIE-G4-16-01-S-DV-WT-K
                      Newark Part No.47AK6273
                      Product RangePCI EXPRESS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$13.440
                      10+$12.500
                      25+$11.450
                      50+$9.780
                      100+$7.560
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $13.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSAMTEC
                      Manufacturer Part NoPCIE-G4-16-01-S-DV-WT-K
                      Newark Part No.47AK6273
                      Product RangePCI EXPRESS Series
                      Technical Datasheet

                      Data Sheet

                      Card Edge Connector TypeDual Side
                      Card Thickness1.6mm
                      No. of Contacts164 Contacts
                      Connector MountingSurface Mount
                      Connector Body OrientationStraight
                      Contact Termination TypeSolder
                      Contact MaterialCopper Alloy
                      Contact Plating - Mating Side30µ" Gold Plated Contacts
                      Connector Body MaterialLCP (Liquid Crystal Polymer) Body
                      Product RangePCI EXPRESS Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Card Edge Connector Type

                      Dual Side

                      No. of Contacts

                      164 Contacts

                      Connector Body Orientation

                      Straight

                      Contact Material

                      Copper Alloy

                      Connector Body Material

                      LCP (Liquid Crystal Polymer) Body

                      SVHC

                      No SVHC (21-Jan-2025)

                      Card Thickness

                      1.6mm

                      Connector Mounting

                      Surface Mount

                      Contact Termination Type

                      Solder

                      Contact Plating - Mating Side

                      30µ" Gold Plated Contacts

                      Product Range

                      PCI EXPRESS Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN
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
                      Product traceability

                      Date/Lot Code