Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoPRFIA-SMPM-J-J-S-3
Newark Part No.95AM9472
Product RangePRFIA Series
Your Part Number
125 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Product Information
ManufacturerSAMTEC
Manufacturer Part NoPRFIA-SMPM-J-J-S-3
Newark Part No.95AM9472
Product RangePRFIA Series
Convert From Coax TypeSMPM
Convert From GenderJack
Convert To Coax TypeSMPM
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangePRFIA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Convert From Coax Type
SMPM
Convert To Coax Type
SMPM
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (15-Jan-2018)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
PRFIA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate