Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoPSS-02-01-T-S
Newark Part No.46P6121
Product RangePSS Series
Your Part Number
3,647 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 50+ | $1.560 |
| 100+ | $1.330 |
| 500+ | $1.180 |
| 1000+ | $0.925 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoPSS-02-01-T-S
Newark Part No.46P6121
Product RangePSS Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing5.08mm
No. of Rows1Rows
Product RangePSS Series
No. of Contacts2Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Contact PlatingTin Plated Contacts
Contact MaterialBeryllium Copper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
PSS Series
Connector Mounting
Through Hole Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
5.08mm
No. of Rows
1Rows
No. of Contacts
2Contacts
Contact Termination Type
Through Hole
Contact Material
Beryllium Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
