Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoPTHF-130-02-GF-Q-368
Newark Part No.69AC4783
Product RangePTHF Series
Technical Datasheet
77 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.250 |
| 10+ | $36.190 |
| 25+ | $34.830 |
| 50+ | $33.680 |
| 100+ | $26.200 |
Price for:Each
Minimum: 1
Multiple: 1
$38.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoPTHF-130-02-GF-Q-368
Newark Part No.69AC4783
Product RangePTHF Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows4Rows
No. of Contacts120Contacts
Connector MountingThrough Hole Straight
Product RangePTHF Series
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
4Rows
Connector Mounting
Through Hole Straight
Contact Material
Phosphor Bronze
Pitch Spacing
2mm
No. of Contacts
120Contacts
Product Range
PTHF Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability