Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoQFS-078-04.25-L-D-PC4
Newark Part No.96P2270
Product RangeQFS Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $22.470 |
| 10+ | $21.280 |
| 25+ | $20.060 |
| 50+ | $18.130 |
| 100+ | $15.900 |
Price for:Each
Minimum: 1
Multiple: 1
$22.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQFS-078-04.25-L-D-PC4
Newark Part No.96P2270
Product RangeQFS Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.635mm
Product RangeQFS Series
No. of Rows2Rows
No. of Contacts156Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.635mm
Product Range
QFS Series
No. of Contacts
156Contacts
Contact Material
Phosphor Bronze
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate