Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoQMS-026-09.75-SL-D-A
Newark Part No.96P2459
Product RangeQMS Series
Technical Datasheet
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $13.150 | 
| 120+ | $10.470 | 
| 240+ | $9.570 | 
| 480+ | $7.780 | 
Price for:Each
Minimum: 1
Multiple: 1
$13.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQMS-026-09.75-SL-D-A
Newark Part No.96P2459
Product RangeQMS Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.635mm
No. of Rows2Rows
Product RangeQMS Series
No. of Contacts52Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
The QMS-026-09.75-SL-D-A is a 52-position 2-row single-ended rugged Ground Plane Header with gold-plated phosphor bronze contacts and a liquid crystal polymer insulator.
- -55 to +125°C Operating temperature range
 
Applications
Industrial
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
No. of Contacts
52Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.635mm
Product Range
QMS Series
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability