Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoQMS-048-05.75-L-D-DP-A
Newark Part No.96P2481
Product RangeQMS Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | 
|---|---|
| 1+ | $15.290 | 
| 10+ | $14.480 | 
| 25+ | $13.660 | 
| 50+ | $12.330 | 
| 100+ | $10.820 | 
Price for:Each
Minimum: 1
Multiple: 1
$15.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQMS-048-05.75-L-D-DP-A
Newark Part No.96P2481
Product RangeQMS Series
Technical Datasheet
Mezzanine Connector TypeHeader
Product RangeQMS Series
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts96Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Header
Pitch Spacing
0.635mm
No. of Contacts
96Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Product Range
QMS Series
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate