Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoQSH-060-01-L-D-A
Newark Part No.81H3791
Product RangeQSH Series
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.860 |
| 128+ | $5.510 |
| 256+ | $5.070 |
| 512+ | $4.800 |
| 1024+ | $4.500 |
Price for:Each
Minimum: 1
Multiple: 1
$5.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQSH-060-01-L-D-A
Newark Part No.81H3791
Product RangeQSH Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts120Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeQSH Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
QSH-060-01-L-D-A is a QSH series Q Strip® 0.50mm (0.0197") pitch low profile, surface mount socket with an integrated ground plane that can be utilized to provide a power or ground connection. QSH is compatible with the mPOWER™ ultra micro range of connectors to create a flexible two-piece power and signal solution. Board mates with QTH series.
- 25Gbps performance
- Extended Life Product™ (E.L.P.™)
- 10µ" (0.25µm) gold on contact, matte tin on tail plating
- Single-ended, 2 rows, 120 contacts
- Liquid crystal polymer insulator, phosphor bronze contact material
- Operating temperature range from -55°C to +125°C
- Voltage rating is 175VAC (5mm stack height)
- 100 maximum cycles
Technical Specifications
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Contacts
120Contacts
Contact Material
Phosphor Bronze
Product Range
QSH Series
Pitch Spacing
0.5mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Alternatives for QSH-060-01-L-D-A
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability