Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoQSS-025-01-L-D-A-K-TR
Newark Part No.
Re-Reel96P3547
Cut Tape96P3547
Product RangeQSS Series
Your Part Number
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 50+ | $5.040 |
| 100+ | $4.730 |
| 450+ | $4.130 |
| 900+ | $3.890 |
| 1350+ | $3.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQSS-025-01-L-D-A-K-TR
Newark Part No.
Re-Reel96P3547
Cut Tape96P3547
Product RangeQSS Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingSurface Mount Straight
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeQSS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.635mm
No. of Contacts
50Contacts
Contact Material
Phosphor Bronze
Product Range
QSS Series
Technical Docs (1)
Alternatives for QSS-025-01-L-D-A-K-TR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability