Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoQSS-025-01-L-D-A-LS2
Newark Part No.96P3548
Product RangeQSS Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $7.520 |
100+ | $6.260 |
250+ | $5.530 |
500+ | $5.390 |
1000+ | $5.010 |
Price for:Each
Minimum: 27
Multiple: 27
$203.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQSS-025-01-L-D-A-LS2
Newark Part No.96P3548
Product RangeQSS Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.635mm
Product RangeQSS Series
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Pitch Spacing
0.635mm
Product Range
QSS Series
No. of Contacts
50Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate