Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoQTE-020-01-L-D-A
Newark Part No.53AJ8292
Product RangeQTE Series
Technical Datasheet
488 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.720 |
10+ | $6.080 |
25+ | $5.440 |
50+ | $4.930 |
100+ | $4.500 |
250+ | $4.130 |
500+ | $3.820 |
Price for:Each
Minimum: 1
Multiple: 1
$6.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQTE-020-01-L-D-A
Newark Part No.53AJ8292
Product RangeQTE Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeQTE Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The QTE-020-01-L-D-A is a 40-pole 2-row 0.80mm High Speed Ground Plane Terminal Strip with 10μinch (0.25μm) gold-plated phosphor bronze contacts and LCP insulator. The QTE series single ended terminal strip is compatible with EQCD, EQRF, QSE and QSE-EM series connectors.
- 2A Current rating
- 225VAC Voltage rating
- Lead-free solderable
- 5.00 to 30.00mm Stack height
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.8mm
No. of Contacts
40Contacts
Contact Material
Phosphor Bronze
Product Range
QTE Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability