Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoQTE-060-02-L-D-A-K-TR
Newark Part No.
Re-Reel96P4869
Cut Tape96P4869
Product RangeQTE Series
Your Part Number
Technical Datasheet
1,514 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.790 |
| 25+ | $6.270 |
| 50+ | $5.310 |
| 200+ | $4.840 |
| 400+ | $4.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQTE-060-02-L-D-A-K-TR
Newark Part No.
Re-Reel96P4869
Cut Tape96P4869
Product RangeQTE Series
Technical Datasheet
Product RangeQTE Series
Mezzanine Connector TypeHeader
No. of Contacts120Contacts
Pitch Spacing0.8mm
No. of Rows2Rows
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
QTE Series
No. of Contacts
120Contacts
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Mezzanine Connector Type
Header
Pitch Spacing
0.8mm
Connector Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
Alternatives for QTE-060-02-L-D-A-K-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate