Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoQTH-120-04-L-D-A
Newark Part No.11P6118
Product RangeQTH Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $30.850 |
10+ | $27.910 |
25+ | $26.760 |
50+ | $24.980 |
100+ | $24.150 |
250+ | $22.850 |
500+ | $22.200 |
Price for:Each
Minimum: 1
Multiple: 1
$30.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQTH-120-04-L-D-A
Newark Part No.11P6118
Product RangeQTH Series
Technical Datasheet
Product RangeQTH Series
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts240Contacts
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
QTH Series
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.5mm
No. of Contacts
240Contacts
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate