Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoQTS-025-01-L-D-A
Newark Part No.96P6262
Product RangeQTS Series
Technical Datasheet
384 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $5.270 |
| 100+ | $4.390 |
| 250+ | $3.880 |
| 500+ | $3.770 |
| 1000+ | $3.510 |
Price for:Each
Minimum: 96
Multiple: 96
$505.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQTS-025-01-L-D-A
Newark Part No.96P6262
Product RangeQTS Series
Technical Datasheet
Pitch Spacing0.635mm
Mezzanine Connector TypeHeader
No. of Contacts50Contacts
Product RangeQTS Series
No. of Rows2Rows
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
0.635mm
No. of Contacts
50Contacts
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Mezzanine Connector Type
Header
Product Range
QTS Series
Connector Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
Alternatives for QTS-025-01-L-D-A
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate