Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoRPCE-01-E-00.25-BC-C5E
Newark Part No.97AH5214
Product RangeRPCE Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $20.750 |
| 10+ | $19.200 |
| 25+ | $17.680 |
| 50+ | $15.360 |
| 100+ | $13.740 |
Price for:Each
Minimum: 1
Multiple: 1
$20.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoRPCE-01-E-00.25-BC-C5E
Newark Part No.97AH5214
Product RangeRPCE Series
Technical Datasheet
LAN CategoryCat5e
Cable Construction-
Connector to ConnectorRJ45 Jack to Free End
Jacket Color-
Cable Length - Metric250mm
Cable Length - Imperial9.8"
Product RangeRPCE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Jack to Free End
Cable Length - Metric
250mm
Product Range
RPCE Series
Cable Construction
-
Jacket Color
-
Cable Length - Imperial
9.8"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate