Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoRPCU-G-00.25-AMS-AM
Newark Part No.29X7539
Product RangeRPCU Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.450 |
| 10+ | $24.480 |
| 25+ | $22.520 |
| 50+ | $19.580 |
| 100+ | $17.550 |
Price for:Each
Minimum: 1
Multiple: 1
$26.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoRPCU-G-00.25-AMS-AM
Newark Part No.29X7539
Product RangeRPCU Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric250mm
Cable Length - Imperial9.9"
USB StandardUSB 2.0
Jacket Color-
Electronic Marking-
Product RangeRPCU Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
9.9"
Jacket Color
-
Product Range
RPCU Series
Cable Length - Metric
250mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability