Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoRPCU-G-00.50-AMS-AM
Newark Part No.17X0478
Product RangeRPCU Series
Your Part Number
Technical Datasheet
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.680 |
| 10+ | $23.760 |
| 25+ | $21.850 |
| 50+ | $19.000 |
| 100+ | $17.080 |
Price for:Each
Minimum: 1
Multiple: 1
$25.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoRPCU-G-00.50-AMS-AM
Newark Part No.17X0478
Product RangeRPCU Series
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric0.5m
Connector BUSB Type A Plug
Cable Length - Imperial19.68"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeRPCU Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
0.5m
Cable Length - Imperial
19.68"
Jacket Color
Black
Product Range
RPCU Series
Connector to Connector
Type A Plug to Type A Plug
Connector B
USB Type A Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate