Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSEAF-30-06.5-S-10-2-A-K-TR
Newark Part No.97P3932
Product RangeSEAF Series
Technical Datasheet
Packaging Options
83 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.970 |
| 5+ | $25.410 |
| 10+ | $24.830 |
| 25+ | $23.910 |
| 50+ | $22.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$25.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEAF-30-06.5-S-10-2-A-K-TR
Newark Part No.97P3932
Product RangeSEAF Series
Technical Datasheet
Mezzanine Connector TypeHigh Density Array, Female
Pitch Spacing1.27mm
No. of Rows10Rows
No. of Contacts300Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeSEAF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
High Density Array, Female
No. of Rows
10Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
No. of Contacts
300Contacts
Contact Material
Copper
Product Range
SEAF Series
Technical Docs (3)
Alternatives for SEAF-30-06.5-S-10-2-A-K-TR
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability