Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSEAF-50-05.0-S-08-2-A-K-TR
Newark Part No.97AC6769
Product RangeSEAF Series
Technical Datasheet
7 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $32.990 |
10+ | $31.770 |
25+ | $30.390 |
50+ | $28.470 |
100+ | $22.750 |
250+ | $22.050 |
500+ | $21.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$32.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEAF-50-05.0-S-08-2-A-K-TR
Newark Part No.97AC6769
Product RangeSEAF Series
Technical Datasheet
Mezzanine Connector TypeArray, Female
Product RangeSEAF Series
Pitch Spacing1.27mm
No. of Rows8Rows
No. of Contacts400Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Array, Female
Gender
Receptacle
No. of Rows
8Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
SEAF Series
Pitch Spacing
1.27mm
No. of Contacts
400Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate