Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSEI-130-02-G-S-M-AT-TR
Newark Part No.97P4350
Product RangeSEI Series
Technical Datasheet
Packaging Options
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $7.470 |
1000+ | $6.520 |
2500+ | $6.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEI-130-02-G-S-M-AT-TR
Newark Part No.97P4350
Product RangeSEI Series
Technical Datasheet
Spring Loaded Connector TypeCompression Connector
Pitch Spacing1mm
No. of Rows1 Row
Product RangeSEI Series
No. of Contacts30Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCLead
Technical Specifications
Spring Loaded Connector Type
Compression Connector
No. of Rows
1 Row
No. of Contacts
30Contacts
Contact Plating
Gold Plated Contacts
SVHC
Lead
Pitch Spacing
1mm
Product Range
SEI Series
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for SEI-130-02-G-S-M-AT-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate