Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSFM-150-02-S-D-LC
Newark Part No.97P7057
Product RangeSFM Series
Technical Datasheet
53 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.370 |
| 10+ | $27.110 |
| 25+ | $26.260 |
| 50+ | $25.540 |
| 100+ | $20.970 |
Price for:Each
Minimum: 1
Multiple: 1
$28.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFM-150-02-S-D-LC
Newark Part No.97P7057
Product RangeSFM Series
Technical Datasheet
Pitch Spacing1.27mm
Connector SystemsBoard-to-Board, Wire-to-Board
No. of Contacts100Contacts
Contact Termination TypeSurface Mount
Connector MountingSurface Mount
Product RangeSFM Series
No. of Rows2Rows
Contact MaterialBeryllium Copper
SVHCNo SVHC (17-Jan-2023)
Alternatives for SFM-150-02-S-D-LC
3 Products Found
Technical Specifications
Pitch Spacing
1.27mm
No. of Contacts
100Contacts
Contact Termination Type
Surface Mount
Product Range
SFM Series
Contact Material
Beryllium Copper
Connector Systems
Board-to-Board, Wire-to-Board
Gender
Receptacle
Connector Mounting
Surface Mount
No. of Rows
2Rows
SVHC
No SVHC (17-Jan-2023)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate