Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSFPK-SL
Newark Part No.68Y6485
Product RangeSFPK Series
Technical Datasheet
123 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
| 10+ | $4.740 |
| 100+ | $3.980 |
| 250+ | $3.780 |
| 500+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$5.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFPK-SL
Newark Part No.68Y6485
Product RangeSFPK Series
Technical Datasheet
No. of Contacts1 x 20 Contacts
Port Configuration1 x 1 (Single)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole, Solder Post
Product RangeSFPK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
1 x 20 Contacts
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Solder Post
SVHC
No SVHC (25-Jun-2025)
Port Configuration
1 x 1 (Single)
Light Pipes
Without Light Pipe
Product Range
SFPK Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate