Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSFSD-15-28-H-10.00-DR-NUX
Newark Part No.11P6539
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $19.750 |
10+ | $17.880 |
25+ | $17.140 |
50+ | $16.000 |
100+ | $15.470 |
250+ | $14.630 |
500+ | $14.220 |
Price for:Each
Minimum: 1
Multiple: 1
$19.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFSD-15-28-H-10.00-DR-NUX
Newark Part No.11P6539
Technical Datasheet
Connector Type ADiscrete Wire Socket
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions30Positions
Connector Type BDiscrete Wire Socket
Connector Pitch1.27mm
No. of Rows-
Cable Length - Metric254mm
Cable Length - Imperial10"
Product Range-
Wire Gauge-
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
Discrete Wire Socket
No. of Positions
30Positions
Connector Pitch
1.27mm
Cable Length - Metric
254mm
Product Range
-
Jacket Color
Black
Connector to Connector
IDC Receptacle to IDC Receptacle
Connector Type B
Discrete Wire Socket
No. of Rows
-
Cable Length - Imperial
10"
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate