Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSFSD-20-28-H-10.00-DR-NUX
Newark Part No.11P6549
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $24.880 |
10+ | $22.510 |
25+ | $21.580 |
50+ | $20.130 |
100+ | $19.480 |
250+ | $18.430 |
500+ | $17.900 |
Price for:Each
Minimum: 1
Multiple: 1
$24.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFSD-20-28-H-10.00-DR-NUX
Newark Part No.11P6549
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
Connector Type ADiscrete Wire Socket
No. of Positions40Positions
Connector Type BDiscrete Wire Socket
Connector Pitch1.27mm
Cable Length - Metric254mm
Cable Length - Imperial10"
Product Range-
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
No. of Positions
40Positions
Connector Pitch
1.27mm
Cable Length - Imperial
10"
Jacket Color
Black
Connector Type A
Discrete Wire Socket
Connector Type B
Discrete Wire Socket
Cable Length - Metric
254mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate