Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSMM-110-02-S-D
Newark Part No.93K7469
Product RangeSMM Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.910 |
| 25+ | $5.350 |
| 50+ | $4.860 |
| 100+ | $4.470 |
| 500+ | $4.020 |
| 1000+ | $3.470 |
| 2500+ | $2.710 |
| 5000+ | $2.490 |
Price for:Each
Minimum: 1
Multiple: 1
$5.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSMM-110-02-S-D
Newark Part No.93K7469
Product RangeSMM Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Product RangeSMM Series
Contact MaterialBeryllium Copper
Contact Termination TypeSurface Mount
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SMM-110-02-S-D is a 20-position 2-row TIGER EYE™ Socket Strip with gold-plated beryllium copper contacts and a black liquid crystal polymer insulator. It mates with TMM, TMMH, MTMM, MMT, LTMM, TW, TCMD, PTT and ZLTMM connectors.
- 3.2A Current rating per pin
- 350VAC Voltage rating
- 10mΩ Contact resistance
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
No. of Contacts
20Contacts
Product Range
SMM Series
Contact Termination Type
Surface Mount
Pitch Spacing
2mm
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Beryllium Copper
SVHC
No SVHC (25-Jun-2025)
Alternatives for SMM-110-02-S-D
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
