Print Page
430 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 10+ | $4.240 |
| 25+ | $3.970 |
| 50+ | $3.690 |
| 100+ | $3.130 |
| 250+ | $2.960 |
| 500+ | $2.790 |
Price for:Each
Minimum: 1
Multiple: 1
$4.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSO-0318-04-01-02
Newark Part No.53AJ8305
Product RangeSO Series
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Standoff TypeRound Female
Body Length3.18mm
Overall Length4.7mm
External Width6.35mm
Product RangeSO Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
4-40 UNC
Body Length
3.18mm
External Width
6.35mm
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
-
Standoff Type
Round Female
Overall Length
4.7mm
Product Range
SO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate