Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSQT-110-01-L-S
Newark Part No.53AJ6497
Product RangeSQT Series
Technical Datasheet
690 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 50+ | $1.890 |
| 100+ | $1.610 |
| 500+ | $1.310 |
| 1000+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSQT-110-01-L-S
Newark Part No.53AJ6497
Product RangeSQT Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts10Contacts
Connector MountingThrough Hole Mount
Product RangeSQT Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SQT-110-01-L-S is a 10-way 1-row 2mm SQ Tail Socket with 10μinch (0.25μm) gold on contact, matte tin on tail, black liquid crystal polymer insulator and phosphor bronze contact.
- Mates with TMMH, TMM, MTMM, MMT, TW, LTMM, ZLTMM, ESQT and TCMD
- 450VAC Voltage rating
- 10mΩ Maximum contact resistance
- 2.62 to 5.03mm Insertion depth
- 60g (0.59N) Average normal force
- 100-cycle Maximum durability
- Lead-free solderable
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Contacts
10Contacts
Product Range
SQT Series
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Associated Products
2 Products Found
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
Product traceability