Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSSM-108-L-DV-K-TR
Newark Part No.81P4408
Product RangeSSM Series
Technical Datasheet
1,098 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 50+ | $3.380 |
| 100+ | $2.810 |
| 500+ | $2.390 |
| 1000+ | $2.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSSM-108-L-DV-K-TR
Newark Part No.81P4408
Product RangeSSM Series
Technical Datasheet
Pitch Spacing2.54mm
Connector SystemsBoard-to-Board
No. of Contacts16Contacts
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
No. of Rows2Rows
Product RangeSSM Series
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Connector Mounting
Surface Mount
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Connector Systems
Board-to-Board
Gender
Receptacle
Contact Termination Type
Surface Mount
Product Range
SSM Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for SSM-108-L-DV-K-TR
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate