Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSSM-115-L-DV-BE-LC
Newark Part No.81P5771
Product RangeSSM Series
Technical Datasheet
173 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.770 |
| 25+ | $4.340 |
| 50+ | $3.950 |
| 100+ | $3.600 |
| 500+ | $3.060 |
Price for:Each
Minimum: 1
Multiple: 1
$4.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSSM-115-L-DV-BE-LC
Newark Part No.81P5771
Product RangeSSM Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts30Contacts
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
Product RangeSSM Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
30Contacts
Contact Termination Type
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Product Range
SSM Series
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate