Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSSW-105-01-G-D
Newark Part No.53AJ8312
Product RangeSSW Series
Technical Datasheet
2,452 In Stock
Need more?
883 Delivery in 1-3 Business Days(US stock)
1569 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2.130 |
10+ | $2.060 |
50+ | $1.980 |
100+ | $1.910 |
250+ | $1.720 |
500+ | $1.500 |
1000+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSSW-105-01-G-D
Newark Part No.53AJ8312
Product RangeSSW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Connector MountingThrough Hole Mount
Product RangeSSW Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
SSW-105-01-G-D is a SSW series Tiger Buy™ through-hole, 0.025" SQ post, solder tail socket. The printed circuit board socket strip on a 0.100" pitch has been a staple of the electronics industry for decades. Mates with TSW, MTSW, MTLW, DW, EW, ZW, TSS, ZSS, TSM, TSSH, HTSS series.
- Pitch is 0.100" (2.54mm)
- Up to 8Gbps performance
- Standard and low insertion force contacts with standard solder tails
- 20µ" (0.51µm) gold on contact, gold flash on the tail plating
- Double row, 10 contacts
- Black liquid crystal polymer insulator, phosphor bronze contact material
- 4.7A per pin (2 pins powered) current rating
- Operating temperature range from -55°C to +125°C
- 100 with 10µ" (0.25µm) Au maximum cycles
- Voltage rating range from 465VAC/655VDC
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
SSW Series
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for SSW-105-01-G-D
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate