Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.720 |
10+ | $2.320 |
25+ | $2.200 |
50+ | $2.080 |
100+ | $1.970 |
250+ | $1.890 |
500+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSSW-109-01-G-D
Newark Part No.11P9453
Technical Datasheet
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts18Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SSW-109-01-G-D is a 18-pole 2-row 2.54mm Through-hole SQ Post Socket Strip with 20μinch (0.51μm) gold-plated phosphor bronze contacts and LCP insulator. The SSW series straight pin socket strip compatible with DW, EW, HCMD, HCMS, HHSC, HMTSW, HTSS, HTSW, HW-SM, HW-TH LCW, MTLW, MTSW, PHT, TLW, TSM, TSS, TSSH, TSW, ZSS and ZW connectors.
- Orderable with single/dual/triple rows (-S/-D/-T/ -P/-Q options)
- Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
- High operating temperature range of -55°C to 125°C for 20μ" gold plated contacts
- Black liquid crystal polymer (-S, -D) / black high temperature thermoplastic (-T) insulator material
- Complies with UL E111594 and CSA 090871_0_000 standards
- Contact material is phosphor bronze
Applications
Industrial
Technical Specifications
Pitch Spacing
2.54mm
No. of Contacts
18Contacts
No. of Rows
2Rows
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SSW-109-01-G-D
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability