Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSSW-110-01-G-S
Newark Part No.11P9471
Product RangeSSW Series
Your Part Number
Technical Datasheet
49 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 50+ | $1.960 |
| 100+ | $1.670 |
| 500+ | $1.480 |
| 1000+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSSW-110-01-G-S
Newark Part No.11P9471
Product RangeSSW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Product RangeSSW Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
SSW-110-01-G-S is a SSW series Tiger Buy™ through-hole, 0.025" SQ post, solder tail socket. The printed circuit board socket strip on a 0.100" pitch has been a staple of the electronics industry for decades. Mates with TSW, MTSW, MTLW, DW, EW, ZW, TSS, ZSS, TSM, TSSH, HTSS series.
- Pitch is 0.100" (2.54mm)
- Up to 8Gbps performance
- Standard and low insertion force contacts with standard solder tails
- 20µ" (0.51µm) gold on contact, gold flash on the tail plating
- Single row, 10 contacts
- Black liquid crystal polymer insulator, phosphor bronze contact material
- 4.7A per pin (2 pins powered) current rating
- Operating temperature range from -55°C to +125°C
- 100 with 10µ" (0.25µm) Au maximum cycles
- Voltage rating range from 465VAC/655VDC
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
No. of Contacts
10Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
Gender
Receptacle
Contact Termination Type
Through Hole
Product Range
SSW Series
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for SSW-110-01-G-S
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability